RS PRO Rectangular Magnetic Proximity Sensor, IP67

RS Stock No.: 289-2100Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Length

28.5mm

Width

19mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Depth

6.3mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 16.48

AED 16.48 Each (ex VAT)

AED 17.30

AED 17.30 Each (inc. VAT)

RS PRO Rectangular Magnetic Proximity Sensor, IP67

AED 16.48

AED 16.48 Each (ex VAT)

AED 17.30

AED 17.30 Each (inc. VAT)

RS PRO Rectangular Magnetic Proximity Sensor, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Length

28.5mm

Width

19mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Depth

6.3mm

Country of Origin

China

You may be interested in