Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rectangular Magnetic Proximity Sensor, NO, 140V ac, 1.2A, IP67

RS Stock No.: 277-3627Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1.2A

Maximum AC Voltage

140V ac

Maximum DC Voltage

200Vdc

Switching Frequency

500Hz

Contact Resistance

200mΩ

Total Length

523mm

Length

23mm

Width

13.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Depth

5.9mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,467.75

AED 29.355 Each (In a Pack of 50) (ex VAT)

AED 1,541.14

AED 30.823 Each (In a Pack of 50) (inc. VAT)

RS PRO Rectangular Magnetic Proximity Sensor, NO, 140V ac, 1.2A, IP67

AED 1,467.75

AED 29.355 Each (In a Pack of 50) (ex VAT)

AED 1,541.14

AED 30.823 Each (In a Pack of 50) (inc. VAT)

RS PRO Rectangular Magnetic Proximity Sensor, NO, 140V ac, 1.2A, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1.2A

Maximum AC Voltage

140V ac

Maximum DC Voltage

200Vdc

Switching Frequency

500Hz

Contact Resistance

200mΩ

Total Length

523mm

Length

23mm

Width

13.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Depth

5.9mm

Country of Origin

China

You may be interested in