RS PRO Rectangular Magnetic Proximity Sensor, NO, 140V ac, 1.2A, IP67

Technical Document
Specifications
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1.2A
Maximum AC Voltage
140V ac
Maximum DC Voltage
200V dc
Switching Frequency
500Hz
Contact Resistance
150mΩ
Total Length
528.5mm
Length
28.5mm
Width
19mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
6.3mm
Country of Origin
China
AED 24.73
AED 24.73 Each (ex VAT)
AED 25.97
AED 25.97 Each (inc. VAT)
1
AED 24.73
AED 24.73 Each (ex VAT)
AED 25.97
AED 25.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1.2A
Maximum AC Voltage
140V ac
Maximum DC Voltage
200V dc
Switching Frequency
500Hz
Contact Resistance
150mΩ
Total Length
528.5mm
Length
28.5mm
Width
19mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
6.3mm
Country of Origin
China