Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rectangular Proximity Switch, NO, 250V, 500mA

RS Stock No.: 811-0736Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

500mA

Maximum AC Voltage

250V

Maximum DC Voltage

150V

Switching Frequency

200Hz

Contact Resistance

150mΩ

Total Length

328.5mm

Length

28.5mm

Minimum Operating Temperature

-40°C

Depth

6.4mm

Width

19mm

Maximum Operating Temperature

+105°C

Dimensions

28.5 x 19 x 6.4mm

Country of Origin

United Kingdom

Product details

RS PRO Rectangular Proximity Reed Switches

RS PRO range of rectangular magnetic proximity reed switches which provide a simple and cost-effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.
Options include:
811-0748 - Proximity Switch - Reed based changeover contacts
811-0736 - Proximity Switch - Normally Open Contacts
811-0745 - Rectangular Encapsulated Magnet

Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:

Moulded switch case with 2 slotted fixing holes
Robust sealed switch

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Door Switch

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 35.12

AED 35.12 Each (ex VAT)

AED 36.88

AED 36.88 Each (inc. VAT)

RS PRO Rectangular Proximity Switch, NO, 250V, 500mA

AED 35.12

AED 35.12 Each (ex VAT)

AED 36.88

AED 36.88 Each (inc. VAT)

RS PRO Rectangular Proximity Switch, NO, 250V, 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

500mA

Maximum AC Voltage

250V

Maximum DC Voltage

150V

Switching Frequency

200Hz

Contact Resistance

150mΩ

Total Length

328.5mm

Length

28.5mm

Minimum Operating Temperature

-40°C

Depth

6.4mm

Width

19mm

Maximum Operating Temperature

+105°C

Dimensions

28.5 x 19 x 6.4mm

Country of Origin

United Kingdom

Product details

RS PRO Rectangular Proximity Reed Switches

RS PRO range of rectangular magnetic proximity reed switches which provide a simple and cost-effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.
Options include:
811-0748 - Proximity Switch - Reed based changeover contacts
811-0736 - Proximity Switch - Normally Open Contacts
811-0745 - Rectangular Encapsulated Magnet

Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:

Moulded switch case with 2 slotted fixing holes
Robust sealed switch

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Door Switch

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in