Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rectangular Proximity Switch, NO, 250V, 5A

RS Stock No.: 339-746Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Contact Resistance

100mΩ

Length

80mm

Depth

25.4mm

Minimum Operating Temperature

-20°C

Width

10mm

Maximum Operating Temperature

+85°C

Dimensions

79.4 x 9.8 x 25.4mm

Width

9.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Proximity Switch - Pre-wired Reed Switch

RS PRO heavy duty aluminium housed proximity switch is a robust sealed switch with normally open contacts which is suitable for harsh environments.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.

RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:

Robust sealed switch - hermetically sealed reed switch for long life
Earthed housing for added safety
Aluminium housed proximity switch
250V ac/dc 3A heavy duty proximity switch
Rectangle switch
Blue powder coated aluminium housing - high corrosion resistance
3 core 0.75 mm² black PVC insulated cable
720 mm cable length

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Safety guards/devices

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 78.13

AED 78.13 Each (ex VAT)

AED 82.04

AED 82.04 Each (inc. VAT)

RS PRO Rectangular Proximity Switch, NO, 250V, 5A

AED 78.13

AED 78.13 Each (ex VAT)

AED 82.04

AED 82.04 Each (inc. VAT)

RS PRO Rectangular Proximity Switch, NO, 250V, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Contact Resistance

100mΩ

Length

80mm

Depth

25.4mm

Minimum Operating Temperature

-20°C

Width

10mm

Maximum Operating Temperature

+85°C

Dimensions

79.4 x 9.8 x 25.4mm

Width

9.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Proximity Switch - Pre-wired Reed Switch

RS PRO heavy duty aluminium housed proximity switch is a robust sealed switch with normally open contacts which is suitable for harsh environments.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.

RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:

Robust sealed switch - hermetically sealed reed switch for long life
Earthed housing for added safety
Aluminium housed proximity switch
250V ac/dc 3A heavy duty proximity switch
Rectangle switch
Blue powder coated aluminium housing - high corrosion resistance
3 core 0.75 mm² black PVC insulated cable
720 mm cable length

Typical Applications:

Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Safety guards/devices

FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in