RS PRO Rectangular Reed Switch, NO, 160Vac, IP67

RS Stock No.: 268-4851Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

160Vac

Maximum DC Voltage

220Vdc

Contact Resistance

100mΩ

Total Length

23mm

Length

23mm

Width

14mm

Maximum Operating Temperature

+80°C

Dimensions

23 x 14 x 6.25mm

Minimum Operating Temperature

-30°C

Depth

6.25mm

Country of Origin

China

Stock information temporarily unavailable.

AED 31.50

AED 31.50 Each (ex VAT)

AED 33.08

AED 33.08 Each (inc. VAT)

RS PRO Rectangular Reed Switch, NO, 160Vac, IP67

AED 31.50

AED 31.50 Each (ex VAT)

AED 33.08

AED 33.08 Each (inc. VAT)

RS PRO Rectangular Reed Switch, NO, 160Vac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

160Vac

Maximum DC Voltage

220Vdc

Contact Resistance

100mΩ

Total Length

23mm

Length

23mm

Width

14mm

Maximum Operating Temperature

+80°C

Dimensions

23 x 14 x 6.25mm

Minimum Operating Temperature

-30°C

Depth

6.25mm

Country of Origin

China