Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rectangular Reed Switch, NO, 160Vac, IP67

RS Stock No.: 268-4857Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

160Vac

Maximum DC Voltage

220Vdc

Contact Resistance

200mΩ

Total Length

29mm

Length

29mm

Width

19mm

Maximum Operating Temperature

+80°C

Dimensions

29 x 19 x 7mm

Minimum Operating Temperature

-30°C

Depth

7mm

Country of Origin

China

Stock information temporarily unavailable.

AED 38.35

AED 38.35 Each (ex VAT)

AED 40.27

AED 40.27 Each (inc. VAT)

RS PRO Rectangular Reed Switch, NO, 160Vac, IP67

AED 38.35

AED 38.35 Each (ex VAT)

AED 40.27

AED 40.27 Each (inc. VAT)

RS PRO Rectangular Reed Switch, NO, 160Vac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum AC Voltage

160Vac

Maximum DC Voltage

220Vdc

Contact Resistance

200mΩ

Total Length

29mm

Length

29mm

Width

19mm

Maximum Operating Temperature

+80°C

Dimensions

29 x 19 x 7mm

Minimum Operating Temperature

-30°C

Depth

7mm

Country of Origin

China