RS PRO Red 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.08mm²
Sheath Colour
Red
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Length
100m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.2mm
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
RoHS Compliant, UL 1581, UL 758
Insulation Wall Thickness
0.4mm
Size of Strands
0.127mm
Number of Strands
7
Country of Origin
China
Product details
RS UL1007 300V Hook-up Wire
The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.
Stranded tinned copper conductor
Various colours
PVC insulation
18,20,22,24,26,28 AWG
Standards
RoHS, VW-1, UL758, UL1581
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AED 57.01
AED 57.01 1 Reel of 100 Metres (ex VAT)
AED 59.86
AED 59.86 1 Reel of 100 Metres (inc. VAT)
1
AED 57.01
AED 57.01 1 Reel of 100 Metres (ex VAT)
AED 59.86
AED 59.86 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.08mm²
Sheath Colour
Red
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Length
100m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.2mm
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
RoHS Compliant, UL 1581, UL 758
Insulation Wall Thickness
0.4mm
Size of Strands
0.127mm
Number of Strands
7
Country of Origin
China
Product details
RS UL1007 300V Hook-up Wire
The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.
Stranded tinned copper conductor
Various colours
PVC insulation
18,20,22,24,26,28 AWG
Standards
RoHS, VW-1, UL758, UL1581
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.