RS PRO Red 0.33mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.33mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Core Strands
7/0.25 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.6mm
Voltage Rating
300 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1430
Standards Met
UL1430
Series
1430
Insulation Wall Thickness
1.6mm
Number of Strands
7
Size of Strands
0.254mm
Country of Origin
China
AED 132.56
AED 132.56 1 Reel of 100 Metres (ex VAT)
AED 139.19
AED 139.19 1 Reel of 100 Metres (inc. VAT)
1
AED 132.56
AED 132.56 1 Reel of 100 Metres (ex VAT)
AED 139.19
AED 139.19 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 132.56 |
5 - 9 | AED 128.84 |
10+ | AED 124.90 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.33mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Core Strands
7/0.25 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.6mm
Voltage Rating
300 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1430
Standards Met
UL1430
Series
1430
Insulation Wall Thickness
1.6mm
Number of Strands
7
Size of Strands
0.254mm
Country of Origin
China