Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red 1-Lock ABS Ball Valve Lockout, 8mm Shackle

RS Stock No.: 221-5279Brand: RS PRO
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

RS Pro

Type

Ball Valve Lockout

Colour

Red

Number of Locks

1

Material

ABS

Lock Shackle Maximum Diameter

8mm

Risk Type

Mechanical Risk

Country of Origin

India

Stock information temporarily unavailable.

AED 227.50

AED 227.50 Each (ex VAT)

AED 238.88

AED 238.88 Each (inc. VAT)

RS PRO Red 1-Lock ABS Ball Valve Lockout, 8mm Shackle

AED 227.50

AED 227.50 Each (ex VAT)

AED 238.88

AED 238.88 Each (inc. VAT)

RS PRO Red 1-Lock ABS Ball Valve Lockout, 8mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Ball Valve Lockout

Colour

Red

Number of Locks

1

Material

ABS

Lock Shackle Maximum Diameter

8mm

Risk Type

Mechanical Risk

Country of Origin

India