RS PRO Red 1-Lock ABS, Steel Safety Lockout Padlocks, 5mm Shackle, 41mm Attachment
RS Stock No.: 175-1185Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Red
Number of Locks
1
Material
ABS, Steel
Attachment Point Maximum Size
41mm
Lock Shackle Maximum Diameter
5mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
41mm
Country of Origin
India
Stock information temporarily unavailable.
AED 101.69
AED 101.69 Each (ex VAT)
AED 106.77
AED 106.77 Each (inc. VAT)
RS PRO Red 1-Lock ABS, Steel Safety Lockout Padlocks, 5mm Shackle, 41mm Attachment
1
AED 101.69
AED 101.69 Each (ex VAT)
AED 106.77
AED 106.77 Each (inc. VAT)
RS PRO Red 1-Lock ABS, Steel Safety Lockout Padlocks, 5mm Shackle, 41mm Attachment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Red
Number of Locks
1
Material
ABS, Steel
Attachment Point Maximum Size
41mm
Lock Shackle Maximum Diameter
5mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
41mm
Country of Origin
India