RS PRO Red 1-Lock Nylon, Steel Safety Lockout, 6.35mm Shackle
RS Stock No.: 196-3752Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Safety Lockout
Colour
Red
Number of Locks
1
Material
Nylon, Steel
Lock Shackle Maximum Diameter
6.35mm
For Use With
Lockout Device
Risk Type
Mechanical
Shackle Length
38mm
Country of Origin
China
Stock information temporarily unavailable.
AED 187.74
AED 187.74 1 Box of 6 (ex VAT)
AED 197.13
AED 197.13 1 Box of 6 (inc. VAT)
RS PRO Red 1-Lock Nylon, Steel Safety Lockout, 6.35mm Shackle
1
AED 187.74
AED 187.74 1 Box of 6 (ex VAT)
AED 197.13
AED 197.13 1 Box of 6 (inc. VAT)
RS PRO Red 1-Lock Nylon, Steel Safety Lockout, 6.35mm Shackle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Safety Lockout
Colour
Red
Number of Locks
1
Material
Nylon, Steel
Lock Shackle Maximum Diameter
6.35mm
For Use With
Lockout Device
Risk Type
Mechanical
Shackle Length
38mm
Country of Origin
China