RS PRO Red 3m PVC STRIP CURTAINS for Industrial, 300mm x 3mm
RS Stock No.: 202-0918Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
3m
Width
300mm
Colour
Red
Thickness
3mm
Material
PVC
Application
Industrial
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 391.71
AED 391.71 Each (ex VAT)
AED 411.30
AED 411.30 Each (inc. VAT)
RS PRO Red 3m PVC STRIP CURTAINS for Industrial, 300mm x 3mm
1
AED 391.71
AED 391.71 Each (ex VAT)
AED 411.30
AED 411.30 Each (inc. VAT)
RS PRO Red 3m PVC STRIP CURTAINS for Industrial, 300mm x 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
3m
Width
300mm
Colour
Red
Thickness
3mm
Material
PVC
Application
Industrial
Country of Origin
United Kingdom