RS PRO Red 4mm² Hook Up Wire, 100m

RS Stock No.: 536-281Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Red

Length

100m

European Harmonised Code

H07V-U

Outer Diameter

3.9mm

Voltage Rating

450/750 V

Current Rating

32 A

Standards Met

CENELEC Certified, Harmonised Certified, IEC Rated

Series

6491X

Size of Strands

1mm

Country of Origin

Italy

Product details

H07V-U rigid wires

H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.

Approvals

NC 32-201; HD 21.3; IEC 227-1.

You may be interested in
RS PRO Black 4mm² Hook Up Wire, 100m
AED 1,224.321 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 1,161.25

AED 1,161.25 1 Reel of 100 Metres (ex VAT)

AED 1,219.31

AED 1,219.31 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 4mm² Hook Up Wire, 100m

AED 1,161.25

AED 1,161.25 1 Reel of 100 Metres (ex VAT)

AED 1,219.31

AED 1,219.31 1 Reel of 100 Metres (inc. VAT)

RS PRO Red 4mm² Hook Up Wire, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black 4mm² Hook Up Wire, 100m
AED 1,224.321 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Red

Length

100m

European Harmonised Code

H07V-U

Outer Diameter

3.9mm

Voltage Rating

450/750 V

Current Rating

32 A

Standards Met

CENELEC Certified, Harmonised Certified, IEC Rated

Series

6491X

Size of Strands

1mm

Country of Origin

Italy

Product details

H07V-U rigid wires

H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.

Approvals

NC 32-201; HD 21.3; IEC 227-1.

You may be interested in
RS PRO Black 4mm² Hook Up Wire, 100m
AED 1,224.321 Reel of 100 Metres (ex VAT)