RS PRO Red 5 Shelf Stormor Shelving System, 1980mm x 1200mm, 600mm, 360kg Load

RS Stock No.: 214-157Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

5

Load Capacity

360kg

Width

1200mm

Height

1980mm

Depth

600mm

Colour

Red

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 11,779.42

AED 11,779.42 Each (ex VAT)

AED 12,368.39

AED 12,368.39 Each (inc. VAT)

RS PRO Red 5 Shelf Stormor Shelving System, 1980mm x 1200mm, 600mm, 360kg Load

AED 11,779.42

AED 11,779.42 Each (ex VAT)

AED 12,368.39

AED 12,368.39 Each (inc. VAT)

RS PRO Red 5 Shelf Stormor Shelving System, 1980mm x 1200mm, 600mm, 360kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

5

Load Capacity

360kg

Width

1200mm

Height

1980mm

Depth

600mm

Colour

Red

Country of Origin

United Kingdom

You may be interested in