Technical Document
Specifications
Brand
RS ProColour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
50V
Connector Size
4 mm
Current Rating
10A
Contact Plating
Silver Plated
Length
28.5mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Polypropylene
Distrelec Product Id
30414094
AED 7.20
AED 7.20 Each (ex VAT)
AED 7.56
AED 7.56 Each (inc. VAT)
1
AED 7.20
AED 7.20 Each (ex VAT)
AED 7.56
AED 7.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 7.20 |
5 - 9 | AED 6.80 |
10 - 24 | AED 6.60 |
25+ | AED 6.40 |
Technical Document
Specifications
Brand
RS ProColour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
50V
Connector Size
4 mm
Current Rating
10A
Contact Plating
Silver Plated
Length
28.5mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Polypropylene
Distrelec Product Id
30414094