RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Wall Mount, Xenon Bulb

RS Stock No.: 187-9642Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Bulb Type

Xenon

Current Consumption

130mA

Current Type

AC, DC

Base Diameter

72mm

Height

107mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 223.12

AED 223.12 Each (ex VAT)

AED 234.28

AED 234.28 Each (inc. VAT)

RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Wall Mount, Xenon Bulb

AED 223.12

AED 223.12 Each (ex VAT)

AED 234.28

AED 234.28 Each (inc. VAT)

RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Wall Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Bulb Type

Xenon

Current Consumption

130mA

Current Type

AC, DC

Base Diameter

72mm

Height

107mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom