RS PRO Red Flashing LED Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination

Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
Flashing LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
50mcd
Length
14.5mm
Length
14.5 mm
Country of Origin
United Kingdom
Product details
RS Pro 8 mm LED Indicators Snap-in
Brought to you by RS Pro, a range of high quality LED indicators. These indicators have diffused epoxy lenses and are a black plastic bezel. Two of the key features are a 500 mm flying lead termination and a convenient snap-in fixing, for a quick and straight forward installation. LED indicators will emit a high level of brightness, this is boosted by the fact they are long lasting by their low energy consumption qualities. All models are highly reliable and excellent quality.
Features and Benefits
• 5 mm coloured diffused epoxy lens
• LED Colours available include: Red, Green and Yellow
• Lead length: 500 mm
• Snap-in fixing
• Various voltage ratings
What is Snap-in fixing?
A key selling point of these indicators is their Snap-in ability. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
AED 12.86
AED 12.86 Each (ex VAT)
AED 13.50
AED 13.50 Each (inc. VAT)
1
AED 12.86
AED 12.86 Each (ex VAT)
AED 13.50
AED 13.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 12.86 |
15 - 24 | AED 11.97 |
25 - 49 | AED 11.24 |
50+ | AED 10.29 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
Flashing LED
Termination Type
Lead Wires
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
50mcd
Length
14.5mm
Length
14.5 mm
Country of Origin
United Kingdom
Product details
RS Pro 8 mm LED Indicators Snap-in
Brought to you by RS Pro, a range of high quality LED indicators. These indicators have diffused epoxy lenses and are a black plastic bezel. Two of the key features are a 500 mm flying lead termination and a convenient snap-in fixing, for a quick and straight forward installation. LED indicators will emit a high level of brightness, this is boosted by the fact they are long lasting by their low energy consumption qualities. All models are highly reliable and excellent quality.
Features and Benefits
• 5 mm coloured diffused epoxy lens
• LED Colours available include: Red, Green and Yellow
• Lead length: 500 mm
• Snap-in fixing
• Various voltage ratings
What is Snap-in fixing?
A key selling point of these indicators is their Snap-in ability. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.