RS PRO Red Flashing LED Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Solder Tab Termination

Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
Flashing LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
20mA
Intensity
80mcd
Intensity
80 mcd
Length
47mm
Length
47 mm
Country of Origin
United Kingdom
Product details
RS Pro 14 mm Indicators Tab Termination
From RS Pro, a range of high quality LED indicators. Each indicator has a compact and robust build, complete with a solder tab termination. The ease and quickness of the installation process ensures these LED indicators are perfect for your application. With various LED colours available, including tri-colour options, the possibilities are endless. Whether the intended application is a signal, warning or purely a display, there are choices to suit all outcomes. All models are highly reliable and excellent quality.
Features and Benefits
• 10 mm coloured diffused epoxy style lens, 16 mm chrome bezel
• Various voltages
• Tri-colour options
• 4 Colours available: Red, yellow, orange and green
What is a tri-colour LED?
Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Supplied with fixing nut and spring washer.
AED 48.93
AED 48.93 Each (ex VAT)
AED 51.38
AED 51.38 Each (inc. VAT)
1
AED 48.93
AED 48.93 Each (ex VAT)
AED 51.38
AED 51.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 48.93 |
10 - 24 | AED 44.26 |
25 - 49 | AED 39.95 |
50+ | AED 35.49 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
Flashing LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
20mA
Intensity
80mcd
Intensity
80 mcd
Length
47mm
Length
47 mm
Country of Origin
United Kingdom
Product details
RS Pro 14 mm Indicators Tab Termination
From RS Pro, a range of high quality LED indicators. Each indicator has a compact and robust build, complete with a solder tab termination. The ease and quickness of the installation process ensures these LED indicators are perfect for your application. With various LED colours available, including tri-colour options, the possibilities are endless. Whether the intended application is a signal, warning or purely a display, there are choices to suit all outcomes. All models are highly reliable and excellent quality.
Features and Benefits
• 10 mm coloured diffused epoxy style lens, 16 mm chrome bezel
• Various voltages
• Tri-colour options
• 4 Colours available: Red, yellow, orange and green
What is a tri-colour LED?
Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Supplied with fixing nut and spring washer.