RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
RS Stock No.: 207-668Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
Flashing LED
Termination Type
Solder Tab
Bezel Style
Recessed
Current Rating
20mA
Intensity
50mcd
Length
34.8mm
Country of Origin
United Kingdom
You may be interested in

RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 49.67Each (ex VAT)
RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 57.38Each (ex VAT)
Stock information temporarily unavailable.
AED 48.04
AED 48.04 Each (ex VAT)
AED 50.44
AED 50.44 Each (inc. VAT)
RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
1
AED 48.04
AED 48.04 Each (ex VAT)
AED 50.44
AED 50.44 Each (inc. VAT)
RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 48.04 |
10 - 24 | AED 43.47 |
25 - 49 | AED 39.01 |
50+ | AED 34.65 |
You may be interested in

RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 49.67Each (ex VAT)
RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 57.38Each (ex VAT)
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
Flashing LED
Termination Type
Solder Tab
Bezel Style
Recessed
Current Rating
20mA
Intensity
50mcd
Length
34.8mm
Country of Origin
United Kingdom
You may be interested in

RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 49.67Each (ex VAT)
RS PRO Red Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 57.38Each (ex VAT)