RS PRO Red Indicator Lamp, 110/200/250V, E10 Base

Technical Document
Specifications
Brand
RS ProVoltage Rating
110/200/250V
Light Output Colour
Red
Lamp Base
E10
Current Rating
600 μA
Length
28 mm
Life Hours
50000h
Length
28mm
Country of Origin
Korea, Republic Of
Product details
T3 (10mm) MES Neon Lamp Without Resistor
AED 44.10
AED 4.41 Each (In a Pack of 10) (ex VAT)
AED 46.30
AED 4.63 Each (In a Pack of 10) (inc. VAT)
10
AED 44.10
AED 4.41 Each (In a Pack of 10) (ex VAT)
AED 46.30
AED 4.63 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 4.41 | AED 44.10 |
250 - 990 | AED 3.938 | AED 39.38 |
1000 - 4990 | AED 3.36 | AED 33.60 |
5000+ | AED 2.835 | AED 28.35 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
110/200/250V
Light Output Colour
Red
Lamp Base
E10
Current Rating
600 μA
Length
28 mm
Life Hours
50000h
Length
28mm
Country of Origin
Korea, Republic Of
Product details