RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 4.75mm Tab Size, 0.5mm² to 0.75mm²

RS Stock No.: 178-8301Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Type

Receptacle

Spade Connector Type

Receptacle

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

0.75mm²

Tab Size

0.8 x 4.75mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 0.75 mm², 22 → 18 AWG

Orientation

Straight

Insulation Material

Nylon

Overall Length

21mm

Shrouded/Unshrouded

Shrouded

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 47.25

AED 0.472 Each (In a Bag of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 4.75mm Tab Size, 0.5mm² to 0.75mm²

AED 47.25

AED 0.472 Each (In a Bag of 100) (ex VAT)

AED 49.61

AED 0.496 Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Female Spade Connector, Receptacle, 0.8 x 4.75mm Tab Size, 0.5mm² to 0.75mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900AED 0.472AED 47.25
1000 - 1900AED 0.42AED 42.00
2000 - 4900AED 0.42AED 42.00
5000+AED 0.368AED 36.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Type

Receptacle

Spade Connector Type

Receptacle

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

0.75mm²

Tab Size

0.8 x 4.75mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 0.75 mm², 22 → 18 AWG

Orientation

Straight

Insulation Material

Nylon

Overall Length

21mm

Shrouded/Unshrouded

Shrouded

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more