RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.5 x 2.8mm Tab Size, 0.5mm² to 1.5mm²

Technical Document
Specifications
Brand
RS ProType
Double Crimp
Spade Connector Type
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
1.5mm²
Tab Size
0.5 x 2.8mm
Tab Width
2.8mm
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
PC
Shrouded/Unshrouded
Shrouded
Overall Length
19.5mm
Country of Origin
Taiwan, Province Of China
AED 55.00
AED 0.55 Each (In a Bag of 100) (ex VAT)
AED 57.75
AED 0.578 Each (In a Bag of 100) (inc. VAT)
100
AED 55.00
AED 0.55 Each (In a Bag of 100) (ex VAT)
AED 57.75
AED 0.578 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.55 | AED 55.00 |
1000 - 1900 | AED 0.50 | AED 50.00 |
2000 - 4900 | AED 0.45 | AED 45.00 |
5000+ | AED 0.45 | AED 45.00 |
Technical Document
Specifications
Brand
RS ProType
Double Crimp
Spade Connector Type
Receptacle
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
1.5mm²
Tab Size
0.5 x 2.8mm
Tab Width
2.8mm
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
PC
Shrouded/Unshrouded
Shrouded
Overall Length
19.5mm
Country of Origin
Taiwan, Province Of China