RS PRO Red Insulated Female Spade Connector, Flag Terminal, 0.8 x 4.75mm Tab Size, 0.5mm² to 0.75mm²

RS Stock No.: 178-8339Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Flag Terminal

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

0.75mm²

Tab Size

0.8 x 4.75mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 0.75 mm², 22 → 18 AWG

Orientation

Angled

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

15mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 57.75

AED 0.578 Each (In a Bag of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Female Spade Connector, Flag Terminal, 0.8 x 4.75mm Tab Size, 0.5mm² to 0.75mm²

AED 57.75

AED 0.578 Each (In a Bag of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Female Spade Connector, Flag Terminal, 0.8 x 4.75mm Tab Size, 0.5mm² to 0.75mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900AED 0.578AED 57.75
1000 - 1900AED 0.525AED 52.50
2000 - 4900AED 0.525AED 52.50
5000+AED 0.472AED 47.25

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

Flag Terminal

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

0.75mm²

Tab Size

0.8 x 4.75mm

Tab Width

4.75mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 0.75 mm², 22 → 18 AWG

Orientation

Angled

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

15mm

Country of Origin

Taiwan, Province Of China