RS PRO Red Insulated Male Spade Connector, Tab, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²

Technical Document
Specifications
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Tab
Gender
Male
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Tab Width
6.35mm
Tab Thickness
0.8mm
Tab Size
0.8 x 6.35mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Nylon
Overall Length
24mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China
AED 47.25
AED 0.472 Each (In a Bag of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Bag of 100) (inc. VAT)
100
AED 47.25
AED 0.472 Each (In a Bag of 100) (ex VAT)
AED 49.61
AED 0.496 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.472 | AED 47.25 |
1000 - 1900 | AED 0.42 | AED 42.00 |
2000 - 4900 | AED 0.42 | AED 42.00 |
5000+ | AED 0.368 | AED 36.75 |
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Tab
Gender
Male
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Tab Width
6.35mm
Tab Thickness
0.8mm
Tab Size
0.8 x 6.35mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Nylon
Overall Length
24mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China