RS PRO Red Insulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²

Technical Document
Specifications
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Tab
Minimum Wire Size mm²
0.5mm²
Gender
Male
Maximum Wire Size mm²
1.5mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
PC
Shrouded/Unshrouded
Unshrouded
Overall Length
22mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Insulated Crimp Tab Terminals
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²
Size, 6.35 mm x 0.8 mm
AED 68.25
AED 0.682 Each (In a Pack of 100) (ex VAT)
AED 71.66
AED 0.716 Each (In a Pack of 100) (inc. VAT)
100
AED 68.25
AED 0.682 Each (In a Pack of 100) (ex VAT)
AED 71.66
AED 0.716 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.682 | AED 68.25 |
500 - 2400 | AED 0.63 | AED 63.00 |
2500 - 4900 | AED 0.578 | AED 57.75 |
5000+ | AED 0.525 | AED 52.50 |
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Tab
Minimum Wire Size mm²
0.5mm²
Gender
Male
Maximum Wire Size mm²
1.5mm²
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
PC
Shrouded/Unshrouded
Unshrouded
Overall Length
22mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Insulated Crimp Tab Terminals
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²
Size, 6.35 mm x 0.8 mm