RS PRO Red Latex Waterproof Latex Gloves, Size 10, XL, Latex Coating

Technical Document
Specifications
Brand
RS ProGlove Size
10, XL
Primary Glove Application
Waterproof
Glove Material
Latex
Main Colour of Glove
Red
Glove Coating
Latex
Number of Gloves
1Pair
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
2131A
EN388 (2016)
2131A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China
AED 39.76
AED 39.76 1 Pair (ex VAT)
AED 41.75
AED 41.75 1 Pair (inc. VAT)
1
AED 39.76
AED 39.76 1 Pair (ex VAT)
AED 41.75
AED 41.75 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
10, XL
Primary Glove Application
Waterproof
Glove Material
Latex
Main Colour of Glove
Red
Glove Coating
Latex
Number of Gloves
1Pair
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
2131A
EN388 (2016)
2131A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China