Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Lamp Type
LED
Light Output Colour
Red
Intensity
110/105mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
635nm
Life Hours
100000h
Distrelec Product Id
30418557
Country of Origin
United Kingdom
Product details
BA9s, ac/dc, Multi-Chip LEDs
These highly durable RS Pro LED reflector bulbs are perfect for your lighting application. With green, red and yellow all available, there is a great choice depending on the light output colour you require. All models are highly reliable and excellent quality.
Features & Benefits
Short body 8-chip LED with metal reflector
12, 24, 28, 48, 60 V ac/dc types
Full-wave bridge rectifier
Bi-polar dc connections
Body colour coded
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
AED 45.68
AED 45.68 Each (ex VAT)
AED 47.96
AED 47.96 Each (inc. VAT)
1
AED 45.68
AED 45.68 Each (ex VAT)
AED 47.96
AED 47.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 45.68 |
25 - 49 | AED 40.58 |
50 - 99 | AED 36.07 |
100+ | AED 31.18 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Lamp Type
LED
Light Output Colour
Red
Intensity
110/105mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
635nm
Life Hours
100000h
Distrelec Product Id
30418557
Country of Origin
United Kingdom
Product details
BA9s, ac/dc, Multi-Chip LEDs
These highly durable RS Pro LED reflector bulbs are perfect for your lighting application. With green, red and yellow all available, there is a great choice depending on the light output colour you require. All models are highly reliable and excellent quality.
Features & Benefits
Short body 8-chip LED with metal reflector
12, 24, 28, 48, 60 V ac/dc types
Full-wave bridge rectifier
Bi-polar dc connections
Body colour coded
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.