RS PRO Red LED Indicator Lamp, 24V ac/dc, BA9s Base, 10mm Diameter, 1750mcd

RS Stock No.: 209-478Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Red

Lamp Type

LED

Intensity

1750mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

24mm

Peak Wavelength

630nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO LED indicator bulb

From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.

Features and benefits:

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Variety of different light output colours offered in this range

  • 48, 60V types polarity connections can be to either contact for dc use

  • 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.

Applications

These LED reflector bulbs are used in wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

AED 33.81

AED 33.81 Each (ex VAT)

AED 35.50

AED 35.50 Each (inc. VAT)

RS PRO Red LED Indicator Lamp, 24V ac/dc, BA9s Base, 10mm Diameter, 1750mcd

AED 33.81

AED 33.81 Each (ex VAT)

AED 35.50

AED 35.50 Each (inc. VAT)

RS PRO Red LED Indicator Lamp, 24V ac/dc, BA9s Base, 10mm Diameter, 1750mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 33.81
10 - 24AED 30.71
25 - 49AED 27.56
50+AED 24.46

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V ac/dc

Light Output Colour

Red

Lamp Type

LED

Intensity

1750mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

24mm

Peak Wavelength

630nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO LED indicator bulb

From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.

Features and benefits:

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Variety of different light output colours offered in this range

  • 48, 60V types polarity connections can be to either contact for dc use

  • 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.

Applications

These LED reflector bulbs are used in wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.