RS PRO Red LED Indicator Lamp, 24V dc, BA9s Base, 10mm Diameter, 110/105mcd

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Red
Lamp Type
LED
Intensity
110/105mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
630nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Ba9s MBC/MCC Multi-Chip LEDs
Brought to you under by RS Pro, this BA9s multi-chip LED indicator contains 8 LED chips and a current limiting resistor, and combines high brightness with low current consumption and long life. This BA9s LED indicator has an easy to use bayonet connector, meaning that quick and secure installation is assured. All models are highly reliable and excellent quality.
Features & Benefits
High brightness
Bayonet Connector
Positive to be connected to the base contact
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
AED 53.92
AED 53.92 Each (ex VAT)
AED 56.62
AED 56.62 Each (inc. VAT)
1
AED 53.92
AED 53.92 Each (ex VAT)
AED 56.62
AED 56.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 53.92 |
10 - 24 | AED 48.77 |
25 - 49 | AED 43.89 |
50+ | AED 38.85 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Red
Lamp Type
LED
Intensity
110/105mcd
Lamp Base
BA9s
Chip Type
Multichip
Diameter
10mm
Length
28mm
Viewing Angle
180 °
Peak Wavelength
630nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Ba9s MBC/MCC Multi-Chip LEDs
Brought to you under by RS Pro, this BA9s multi-chip LED indicator contains 8 LED chips and a current limiting resistor, and combines high brightness with low current consumption and long life. This BA9s LED indicator has an easy to use bayonet connector, meaning that quick and secure installation is assured. All models are highly reliable and excellent quality.
Features & Benefits
High brightness
Bayonet Connector
Positive to be connected to the base contact
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.