Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Red LED Indicator Lamp, 24V dc, E10 Base, 10mm Diameter, 110/105mcd

RS Stock No.: 210-030Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

110/105mcd

Lamp Base

E10

Chip Type

Multichip

Diameter

10mm

Length

28mm

Peak Wavelength

630nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

E10 MES, Round, Multi-Chip LEDs

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

You may be interested in
Stock information temporarily unavailable.

AED 56.60

AED 56.60 Each (ex VAT)

AED 59.43

AED 59.43 Each (inc. VAT)

RS PRO Red LED Indicator Lamp, 24V dc, E10 Base, 10mm Diameter, 110/105mcd

AED 56.60

AED 56.60 Each (ex VAT)

AED 59.43

AED 59.43 Each (inc. VAT)

RS PRO Red LED Indicator Lamp, 24V dc, E10 Base, 10mm Diameter, 110/105mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 56.60
10 - 24AED 50.98
25 - 49AED 46.04
50+AED 40.84
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

110/105mcd

Lamp Base

E10

Chip Type

Multichip

Diameter

10mm

Length

28mm

Peak Wavelength

630nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

E10 MES, Round, Multi-Chip LEDs

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

You may be interested in