RS PRO Red Male Banana Connectors, 4 mm Connector, Solder Termination, 16A, 50V, Gold Plating

RS Stock No.: 180-6655Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

16A

Connector Size

4 mm

Contact Plating

Gold

Length

48.75mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Acetal

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 22.73

AED 22.73 Each (ex VAT)

AED 23.87

AED 23.87 Each (inc. VAT)

RS PRO Red Male Banana Connectors, 4 mm Connector, Solder Termination, 16A, 50V, Gold Plating

AED 22.73

AED 22.73 Each (ex VAT)

AED 23.87

AED 23.87 Each (inc. VAT)

RS PRO Red Male Banana Connectors, 4 mm Connector, Solder Termination, 16A, 50V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 22.73
5 - 9AED 21.10
10 - 24AED 19.48
25+AED 18.48

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

16A

Connector Size

4 mm

Contact Plating

Gold

Length

48.75mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Acetal

Country of Origin

United Kingdom