RS PRO Red Male Banana Plug, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating

RS Stock No.: 103-7637Brand: RS PRODistrelec Article No.: 30405157
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Connector Size

4 mm

Contact Plating

Silver

Spring Contact

Yes

Type

Banana Plug

Contact Material

Stainless Steel

Distrelec Product Id

30405157

Country of Origin

United Kingdom

Product details

4 mm Banana Plugs

These 4mm Banana Plugs from our own RS PRO brand are perfect for joining wires to electronic equipment. High quality moulded parts in acetal or otherwise known as polyoxymethylene are designed for the most demanding test and measurement applications. These Banana Plugs are alternative to using bare wires.

Benefits

• Excellent electrical conduction
• Very low contact resistance
• Robust contact point pressure when connected
• High durability for a high number of mating cycles

Features

• Max contact resistance 0.5 mΩ
• Current rating 30A
• Contact durability 10 000 mating cycles
• Hight above panel 24mm to 32mm
• Overall diameter 14mm
• For cables with diameter of 7.1mm on insulation and 5.5mm on conductor
• Solder fitting
• Stainless steel contact

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 119.18

AED 11.918 Each (In a Pack of 10) (ex VAT)

AED 125.14

AED 12.514 Each (In a Pack of 10) (inc. VAT)

RS PRO Red Male Banana Plug, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating

AED 119.18

AED 11.918 Each (In a Pack of 10) (ex VAT)

AED 125.14

AED 12.514 Each (In a Pack of 10) (inc. VAT)

RS PRO Red Male Banana Plug, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 11.918AED 119.18
100 - 240AED 11.025AED 110.25
250 - 490AED 10.132AED 101.32
500+AED 9.24AED 92.40

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Connector Size

4 mm

Contact Plating

Silver

Spring Contact

Yes

Type

Banana Plug

Contact Material

Stainless Steel

Distrelec Product Id

30405157

Country of Origin

United Kingdom

Product details

4 mm Banana Plugs

These 4mm Banana Plugs from our own RS PRO brand are perfect for joining wires to electronic equipment. High quality moulded parts in acetal or otherwise known as polyoxymethylene are designed for the most demanding test and measurement applications. These Banana Plugs are alternative to using bare wires.

Benefits

• Excellent electrical conduction
• Very low contact resistance
• Robust contact point pressure when connected
• High durability for a high number of mating cycles

Features

• Max contact resistance 0.5 mΩ
• Current rating 30A
• Contact durability 10 000 mating cycles
• Hight above panel 24mm to 32mm
• Overall diameter 14mm
• For cables with diameter of 7.1mm on insulation and 5.5mm on conductor
• Solder fitting
• Stainless steel contact

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.