Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red Multiple Effect Beacon, 12 → 24 V, Panel Mount, LED Bulb, IP66

RS Stock No.: 220-4990Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 24 V

Light Effect

Multiple Light Effects

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

LED

Base Diameter

50mm

Housing Colour

White

Height

26.5mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 651.89

AED 651.89 Each (ex VAT)

AED 684.48

AED 684.48 Each (inc. VAT)

RS PRO Red Multiple Effect Beacon, 12 → 24 V, Panel Mount, LED Bulb, IP66

AED 651.89

AED 651.89 Each (ex VAT)

AED 684.48

AED 684.48 Each (inc. VAT)

RS PRO Red Multiple Effect Beacon, 12 → 24 V, Panel Mount, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 24 V

Light Effect

Multiple Light Effects

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

LED

Base Diameter

50mm

Housing Colour

White

Height

26.5mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy