RS PRO Red Multiple Effect Beacon, 90 → 240 V, Panel Mount, LED Bulb, IP66

RS Stock No.: 220-5008Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

90 → 240 V

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

LED

Base Diameter

75mm

Height

86mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 803.09

AED 803.09 Each (ex VAT)

AED 843.24

AED 843.24 Each (inc. VAT)

RS PRO Red Multiple Effect Beacon, 90 → 240 V, Panel Mount, LED Bulb, IP66

AED 803.09

AED 803.09 Each (ex VAT)

AED 843.24

AED 843.24 Each (inc. VAT)

RS PRO Red Multiple Effect Beacon, 90 → 240 V, Panel Mount, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

90 → 240 V

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

LED

Base Diameter

75mm

Height

86mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy