Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red Multiple Effect Beacon Unit, 240 V ac, LED Bulb, AC, IP66

RS Stock No.: 190-2854Brand: RS PRO
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Light Effect

Flashing, Steady

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

240 V ac

Height

50mm

IP Rating

IP66

Base Diameter

55mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Red

Country of Origin

Italy

Stock information temporarily unavailable.

AED 483.69

AED 483.69 Each (ex VAT)

AED 507.87

AED 507.87 Each (inc. VAT)

RS PRO Red Multiple Effect Beacon Unit, 240 V ac, LED Bulb, AC, IP66

AED 483.69

AED 483.69 Each (ex VAT)

AED 507.87

AED 507.87 Each (inc. VAT)

RS PRO Red Multiple Effect Beacon Unit, 240 V ac, LED Bulb, AC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Light Effect

Flashing, Steady

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

240 V ac

Height

50mm

IP Rating

IP66

Base Diameter

55mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Red

Country of Origin

Italy