Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 132-9103Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

6000mcd

Length

15.6mm

Country of Origin

United Kingdom

Product details

8 mm Rear Epoxy Sealed IP67 Short Body LED Indicators

RS Pro Q8 Series of 8 mm diameter panel mount short body LED indicators with 5 mm coloured diffused LEDs. Available in bright or black chrome finish bezel, with prominent or flush bezel styles. Voltages in the range are 12 V dc and 24 V dc; 2 V indicators require a suitable series resistor for normal operation. Rear terminations are epoxy sealed with 200 mm long wires. The indicators are IP67 panel sealed, and supplied with fixing nut and spring washer.

Features and Benefits

• IP67 Panel sealed
• Rear terminations epoxy sealed
• Vibration resistant
• Diffused lens coloured LED
• Wide viewing angle
• 200 mm UL approved wire terminations

Applications Include:

• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications

Standards

IP67 sealing option (EN60529), UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 75.39

AED 75.39 Each (ex VAT)

AED 79.16

AED 79.16 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

AED 75.39

AED 75.39 Each (ex VAT)

AED 79.16

AED 79.16 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 75.39
15 - 49AED 69.25
50 - 99AED 63.26
100+AED 57.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

6000mcd

Length

15.6mm

Country of Origin

United Kingdom

Product details

8 mm Rear Epoxy Sealed IP67 Short Body LED Indicators

RS Pro Q8 Series of 8 mm diameter panel mount short body LED indicators with 5 mm coloured diffused LEDs. Available in bright or black chrome finish bezel, with prominent or flush bezel styles. Voltages in the range are 12 V dc and 24 V dc; 2 V indicators require a suitable series resistor for normal operation. Rear terminations are epoxy sealed with 200 mm long wires. The indicators are IP67 panel sealed, and supplied with fixing nut and spring washer.

Features and Benefits

• IP67 Panel sealed
• Rear terminations epoxy sealed
• Vibration resistant
• Diffused lens coloured LED
• Wide viewing angle
• 200 mm UL approved wire terminations

Applications Include:

• Medical
• Telecommunications
• Engineering
• Transport Systems
• Special Vehicles
• Agricultural Vehicles
• General out door applications

Standards

IP67 sealing option (EN60529), UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more