RS PRO Red Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
80mcd
Length
28.8mm
Country of Origin
United Kingdom
Product details
LED Indicators, 14mm Mount, 12 & 24Vdc, Wires
Brought to you under the trusted RS Brand, these LEDs are designed for panel mount applications. Boasting a high level of ingress protection, they are suitable for most environments, including outdoor applications. These LED indicators also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LEDs require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. The range offers a wide selection of voltage ratings, bezel finishes and bezel styles.
Features and Benefits:
• 14mm panel mounting LED indicator
• 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
• Bright chrome, black chrome or satin grey bezel finish
• Prominent and flush bezel styles
• 12 to 24 Vdc
• Sealed to IP67
• Supplied with fixing nut and spring washer
• Max reverse voltage: 5 V
• Viewing angle: up to 100°
• Life expectancy: 100,000 hours
• Operating temperature range: -40 to +85 °C
Supplied with
Fixing nut and spring washer
Approvals
UL
Standards
UL Recognised
AED 57.96
AED 57.96 Each (ex VAT)
AED 60.86
AED 60.86 Each (inc. VAT)
1
AED 57.96
AED 57.96 Each (ex VAT)
AED 60.86
AED 60.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 57.96 |
25 - 49 | AED 51.45 |
50 - 99 | AED 45.68 |
100+ | AED 39.38 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
80mcd
Length
28.8mm
Country of Origin
United Kingdom
Product details
LED Indicators, 14mm Mount, 12 & 24Vdc, Wires
Brought to you under the trusted RS Brand, these LEDs are designed for panel mount applications. Boasting a high level of ingress protection, they are suitable for most environments, including outdoor applications. These LED indicators also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LEDs require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. The range offers a wide selection of voltage ratings, bezel finishes and bezel styles.
Features and Benefits:
• 14mm panel mounting LED indicator
• 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
• Bright chrome, black chrome or satin grey bezel finish
• Prominent and flush bezel styles
• 12 to 24 Vdc
• Sealed to IP67
• Supplied with fixing nut and spring washer
• Max reverse voltage: 5 V
• Viewing angle: up to 100°
• Life expectancy: 100,000 hours
• Operating temperature range: -40 to +85 °C
Supplied with
Fixing nut and spring washer
Approvals
UL
Standards
UL Recognised