RS PRO Red Panel Mount Indicator, 28V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
8mcd
Shape
Circular
Country of Origin
United Kingdom
AED 97.54
AED 97.54 Each (ex VAT)
AED 102.42
AED 102.42 Each (inc. VAT)
1
AED 97.54
AED 97.54 Each (ex VAT)
AED 102.42
AED 102.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 97.54 |
5 - 9 | AED 87.83 |
10 - 24 | AED 85.16 |
25+ | AED 80.96 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
8mcd
Shape
Circular
Country of Origin
United Kingdom