RS PRO Red Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
RS Stock No.: 249-4310Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Lamp Size
5 mm
Termination Type
Lead Wires
IP Rating
IP67
Series
Q8 Series
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 46.30
AED 46.30 Each (ex VAT)
AED 48.62
AED 48.62 Each (inc. VAT)
RS PRO Red Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
1
AED 46.30
AED 46.30 Each (ex VAT)
AED 48.62
AED 48.62 Each (inc. VAT)
RS PRO Red Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 46.30 |
10 - 99 | AED 44.05 |
100+ | AED 38.54 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Lamp Size
5 mm
Termination Type
Lead Wires
IP Rating
IP67
Series
Q8 Series
Country of Origin
United Kingdom