RS PRO Red Sounder Beacon, 24 Vac/Vdc, IP66, Screw/Bracket Mount, 105dB at 1 Metre
RS Stock No.: 142-128Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 Vac/Vdc
Lens Colour
Red
Mounting Style
Screw/Bracket Mount
Current Type
AC/DC
Light Effect
Flashing, Steady
Decibels at 1 Metre
105dB
IP Rating
IP66
Country of Origin
Italy
Stock information temporarily unavailable.
AED 847.19
AED 847.19 Each (ex VAT)
AED 889.55
AED 889.55 Each (inc. VAT)
RS PRO Red Sounder Beacon, 24 Vac/Vdc, IP66, Screw/Bracket Mount, 105dB at 1 Metre
1
AED 847.19
AED 847.19 Each (ex VAT)
AED 889.55
AED 889.55 Each (inc. VAT)
RS PRO Red Sounder Beacon, 24 Vac/Vdc, IP66, Screw/Bracket Mount, 105dB at 1 Metre
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 Vac/Vdc
Lens Colour
Red
Mounting Style
Screw/Bracket Mount
Current Type
AC/DC
Light Effect
Flashing, Steady
Decibels at 1 Metre
105dB
IP Rating
IP66
Country of Origin
Italy