RS PRO Red Steady Effect Steady Light Element, 24 V ac/dc, LED Bulb, AC, DC, IP66

Technical Document
Specifications
Brand
RS ProComponent Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
59mm
IP Rating
IP66
Base Diameter
75mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Red
Country of Origin
Italy
AED 406.66
AED 406.66 Each (ex VAT)
AED 426.99
AED 426.99 Each (inc. VAT)
1
AED 406.66
AED 406.66 Each (ex VAT)
AED 426.99
AED 426.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProComponent Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
59mm
IP Rating
IP66
Base Diameter
75mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Red
Country of Origin
Italy