RS PRO Red Steady Effect Steady Light Element, 240 V ac, LED Bulb, AC, IP66

Technical Document
Specifications
Brand
RS ProComponent Type
Beacon
Current Type
AC
Light Effect
Steady
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
240 V ac
Height
59mm
IP Rating
IP66
Base Diameter
75mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Red
Country of Origin
Italy
AED 416.69
AED 416.69 Each (ex VAT)
AED 437.52
AED 437.52 Each (inc. VAT)
1
AED 416.69
AED 416.69 Each (ex VAT)
AED 437.52
AED 437.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProComponent Type
Beacon
Current Type
AC
Light Effect
Steady
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
240 V ac
Height
59mm
IP Rating
IP66
Base Diameter
75mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Red
Country of Origin
Italy