Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red Steel Easi-Rack Shelving System Upright Frames, 914mm, 300kg Load

RS Stock No.: 409-4554Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Easi-Rack

Load Capacity

300kg

Height

914mm

Material

Chipboard, Steel

Colour

Red

Country of Origin

United Kingdom

Product details

Workstations

Flat packed component pieces that can be used to create the workstations shown
Provide a strong and robust economic solution to the needs of production assembly, maintenance and packaging personnel
Large working surface and under bench storage area
Easy clip together self-assembly
Max - Uniformly distributed load 300kg

Article number 409-4560 which consists of:
2 x Red Uprights 1980H (for the back)
2 x Red Uprights 915H (for the front)
2 x Red light duty Uprights 890H (sit on upper worktop)
2 x Black plastic caps
4 x Footplates and fixings
All 4 levels required for stability
Only order chipboard where it is needed

Article number 409-4554 which consists of:
4 x Red Corner Uprights
4 x Footplates and fixings

Article number 409-4582 which consists of:
2 x 2400W beams
2 x 380D beams
(Makes 1 upper beam level - chipboard still required)

Article number 409-4598 which consists of:
2 x 1200w x 380D chipboard panels

Article number 389-7554 which consists of:
• 2 x 1200W x 900D pieces of chipboard (one beam level)

Supplied with

Metal feet

Stock information temporarily unavailable.

AED 791.96

AED 791.96 1 Kit (ex VAT)

AED 831.56

AED 831.56 1 Kit (inc. VAT)

RS PRO Red Steel Easi-Rack Shelving System Upright Frames, 914mm, 300kg Load

AED 791.96

AED 791.96 1 Kit (ex VAT)

AED 831.56

AED 831.56 1 Kit (inc. VAT)

RS PRO Red Steel Easi-Rack Shelving System Upright Frames, 914mm, 300kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

System

Easi-Rack

Load Capacity

300kg

Height

914mm

Material

Chipboard, Steel

Colour

Red

Country of Origin

United Kingdom

Product details

Workstations

Flat packed component pieces that can be used to create the workstations shown
Provide a strong and robust economic solution to the needs of production assembly, maintenance and packaging personnel
Large working surface and under bench storage area
Easy clip together self-assembly
Max - Uniformly distributed load 300kg

Article number 409-4560 which consists of:
2 x Red Uprights 1980H (for the back)
2 x Red Uprights 915H (for the front)
2 x Red light duty Uprights 890H (sit on upper worktop)
2 x Black plastic caps
4 x Footplates and fixings
All 4 levels required for stability
Only order chipboard where it is needed

Article number 409-4554 which consists of:
4 x Red Corner Uprights
4 x Footplates and fixings

Article number 409-4582 which consists of:
2 x 2400W beams
2 x 380D beams
(Makes 1 upper beam level - chipboard still required)

Article number 409-4598 which consists of:
2 x 1200w x 380D chipboard panels

Article number 389-7554 which consists of:
• 2 x 1200W x 900D pieces of chipboard (one beam level)

Supplied with

Metal feet