RS PRO Red Traffic Light LED Beacon, 1 Lights, 85 → 280 V dc, Mounting Bracket

Technical Document
Specifications
Brand
RS ProNumber of Light Elements
1
Lens Colour
Red
Bulb Type
LED
Light Effect
Flashing, Static
Sounder Component
No Sounder Component
Mounting Style
Mounting Bracket
Current Type
AC, DC
Height
174.5mm
IP Rating
IP65
Supply Voltage
85 → 280 V dc
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Colour
Black
Current Consumption
35mA
Country of Origin
United Kingdom
AED 516.70
AED 516.70 Each (ex VAT)
AED 542.54
AED 542.54 Each (inc. VAT)
1
AED 516.70
AED 516.70 Each (ex VAT)
AED 542.54
AED 542.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Light Elements
1
Lens Colour
Red
Bulb Type
LED
Light Effect
Flashing, Static
Sounder Component
No Sounder Component
Mounting Style
Mounting Bracket
Current Type
AC, DC
Height
174.5mm
IP Rating
IP65
Supply Voltage
85 → 280 V dc
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Colour
Black
Current Consumption
35mA
Country of Origin
United Kingdom