Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red & White Polypropylene Extendable Barrier

RS Stock No.: 625-0942Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Extendable Barrier

Colour

Red, White

Material

Polypropylene

Barrier Colour

Red, White

Barrier Material

PP

Barrier Width

400mm

Barrier Height

1000mm

Length

2400mm

Depth

400 mm

Height

1 m

Width

2.4m

Country of Origin

China

Product details

RS PRO Plastic Expandable Site Safety Barrier

RS PRO red and white plastic, extendable barrier which is visible at night. For long-term use, the base can be weighted with water or sand (2 x 20 litre tanks). This expandable safety barrier can be used either indoors or outdoors making it suitable for various environments. This work site barrier is ideal to use as a safety barrier to separate areas in both commercial and industrial environments. They can be used to block pedestrian traffic from entering into areas due to cleaning or maintenance or vehicle traffic in a warehouse

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs.

Features and Benefits:

Easy to carry when folded - collapsible
Weatherproof and does not rust - made of polypropylene
Maximum length folded: 2.3 m
Height: 1.05 m
Reflecting tape

Typical Applications

Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.

These extendable barriers can be used for any areas for temporarily blocking off restricted areas such as loading bays, warehouses, hospitals and constructions sites or for guiding people in a certain direction, plus many more.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 2,100.75

AED 2,100.75 Each (ex VAT)

AED 2,205.79

AED 2,205.79 Each (inc. VAT)

RS PRO Red & White Polypropylene Extendable Barrier

AED 2,100.75

AED 2,100.75 Each (ex VAT)

AED 2,205.79

AED 2,205.79 Each (inc. VAT)

RS PRO Red & White Polypropylene Extendable Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Extendable Barrier

Colour

Red, White

Material

Polypropylene

Barrier Colour

Red, White

Barrier Material

PP

Barrier Width

400mm

Barrier Height

1000mm

Length

2400mm

Depth

400 mm

Height

1 m

Width

2.4m

Country of Origin

China

Product details

RS PRO Plastic Expandable Site Safety Barrier

RS PRO red and white plastic, extendable barrier which is visible at night. For long-term use, the base can be weighted with water or sand (2 x 20 litre tanks). This expandable safety barrier can be used either indoors or outdoors making it suitable for various environments. This work site barrier is ideal to use as a safety barrier to separate areas in both commercial and industrial environments. They can be used to block pedestrian traffic from entering into areas due to cleaning or maintenance or vehicle traffic in a warehouse

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs.

Features and Benefits:

Easy to carry when folded - collapsible
Weatherproof and does not rust - made of polypropylene
Maximum length folded: 2.3 m
Height: 1.05 m
Reflecting tape

Typical Applications

Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.

These extendable barriers can be used for any areas for temporarily blocking off restricted areas such as loading bays, warehouses, hospitals and constructions sites or for guiding people in a certain direction, plus many more.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in