RS PRO Red & White Steel Protection Barrier

Technical Document
Specifications
Brand
RS ProBarrier Type
Protection Barrier
Colour
Red, White
Material
Steel
Barrier Colour
Red, White
Barrier Material
Steel
Diameter
40mm
Barrier Base Diameter
150mm
Barrier Width
1000mm
Barrier Height
1000mm
Length
1000mm
Country of Origin
China
Product details
RS Pro Safety Barriers With Red Adhesive Tape Marking
RS Pro Safety barriers are made from steel and come complete with base fixing plates. The barriers are white in colour and have 6 red warning stripes supplied from an adhesive tape. Strong and sturdy with a horizontal cross bar the barriers are available in a range of sizes and weights. Fixations for the barrier are not included.
FEATURES and BENEFITS:
Made from steel
Base fixing plate included 150 mm x 150 mm
Colour is white with 6 red stripes
Stripes made from 3M adhesive red tape
Horizontal cross bar
Strong
Sturdy
Range of sizes and weights available
Fixations not included
AED 1,646.35
AED 1,646.35 Each (ex VAT)
AED 1,728.67
AED 1,728.67 Each (inc. VAT)
1
AED 1,646.35
AED 1,646.35 Each (ex VAT)
AED 1,728.67
AED 1,728.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBarrier Type
Protection Barrier
Colour
Red, White
Material
Steel
Barrier Colour
Red, White
Barrier Material
Steel
Diameter
40mm
Barrier Base Diameter
150mm
Barrier Width
1000mm
Barrier Height
1000mm
Length
1000mm
Country of Origin
China
Product details
RS Pro Safety Barriers With Red Adhesive Tape Marking
RS Pro Safety barriers are made from steel and come complete with base fixing plates. The barriers are white in colour and have 6 red warning stripes supplied from an adhesive tape. Strong and sturdy with a horizontal cross bar the barriers are available in a range of sizes and weights. Fixations for the barrier are not included.
FEATURES and BENEFITS:
Made from steel
Base fixing plate included 150 mm x 150 mm
Colour is white with 6 red stripes
Stripes made from 3M adhesive red tape
Horizontal cross bar
Strong
Sturdy
Range of sizes and weights available
Fixations not included