Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red Yarn Mop Head

RS Stock No.: 201-9581Brand: RS PRO
brand-logo
View all in Mops, Mop Heads & Sweepers

Technical Document

Specifications

Brand

RS Pro

Type

Yarn Mop Head

Material

Yarn

Colour

Red

Application

General Purpose

Head Diameter

350mm

Fitting Type

Screw

For Use With

RS PRO Aluminium handle

Country of Origin

China

Stock information temporarily unavailable.

AED 34.91

AED 34.91 Each (ex VAT)

AED 36.66

AED 36.66 Each (inc. VAT)

RS PRO Red Yarn Mop Head

AED 34.91

AED 34.91 Each (ex VAT)

AED 36.66

AED 36.66 Each (inc. VAT)

RS PRO Red Yarn Mop Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Yarn Mop Head

Material

Yarn

Colour

Red

Application

General Purpose

Head Diameter

350mm

Fitting Type

Screw

For Use With

RS PRO Aluminium handle

Country of Origin

China