Technical Document
Specifications
Brand
RS ProColour
Red/Black
Current Rating
5A
Voltage Rating
1000V
Contact Material
Bronze
Tip Size
0.5mm
Probe Socket Size
4mm
Insulation Material
Nylon
Length
160mm
Country of Origin
China
AED 44.29
AED 44.29 Each (ex VAT)
AED 46.50
AED 46.50 Each (inc. VAT)
1
AED 44.29
AED 44.29 Each (ex VAT)
AED 46.50
AED 46.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Red/Black
Current Rating
5A
Voltage Rating
1000V
Contact Material
Bronze
Tip Size
0.5mm
Probe Socket Size
4mm
Insulation Material
Nylon
Length
160mm
Country of Origin
China