Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red/Green Signal Tower, 2 Lights, 24 V ac/dc, Screw Mount

RS Stock No.: 222-2442Brand: RS PRO
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

LED Colour

Green, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

No

Mounting Style

Screw Mount

Height

131mm

Base Diameter

45mm

IP Rating

IP65

Supply Voltage

24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

White

Country of Origin

Italy

You may be interested in
LED Signal Tower Green & Red 24VACDC
AED 539.07Each (ex VAT)
Stock information temporarily unavailable.

AED 623.86

AED 623.86 Each (ex VAT)

AED 655.05

AED 655.05 Each (inc. VAT)

RS PRO Red/Green Signal Tower, 2 Lights, 24 V ac/dc, Screw Mount

AED 623.86

AED 623.86 Each (ex VAT)

AED 655.05

AED 655.05 Each (inc. VAT)

RS PRO Red/Green Signal Tower, 2 Lights, 24 V ac/dc, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LED Signal Tower Green & Red 24VACDC
AED 539.07Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

LED Colour

Green, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

No

Mounting Style

Screw Mount

Height

131mm

Base Diameter

45mm

IP Rating

IP65

Supply Voltage

24 V ac/dc

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

White

Country of Origin

Italy

You may be interested in
LED Signal Tower Green & Red 24VACDC
AED 539.07Each (ex VAT)